396-024-522-858

Heilind Number:EDA396-024-522-858
Manufacturer:EDAC
Manufacturer Number:396-024-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-858

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a double row layout and 24 positions, this connector offers ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your setup with this essential connector for seamless data transmission.