396-024-522-878

Heilind Number:EDA396-024-522-878
Manufacturer:EDAC
Manufacturer Number:396-024-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from high-quality Copper Alloy. With two rows of 24 positions each, this connector ensures seamless data transmission. The .125 inch pitch and .2 inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications, from consumer electronics to industrial machinery. Upgrade your connectivity with this essential component.