396-024-526-101

Heilind Number:EDA396-024-526-101
Manufacturer:EDAC
Manufacturer Number:396-024-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and a pitch of .125 inches, it offers precise and efficient connections for your electronic components. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the 3A amperage rating meets power demands with ease. Perfect for various applications, this connector is ideal for board-to-board setups, with 24 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its flexibility. Trust in our Card Edge Connector for seamless and secure PCB connections in any environment.