396-024-526-103

Heilind Number:EDA396-024-526-103
Manufacturer:EDAC
Manufacturer Number:396-024-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. Featuring a single row design with 24 positions and a pitch of .125 inches, it offers precise and efficient connectivity for your electronic devices. The copper alloy contact material guarantees high conductivity, while the 3A amperage rating ensures safe and efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly process with this high-quality connector.