396-024-526-104

Heilind Number:EDA396-024-526-104
Manufacturer:EDAC
Manufacturer Number:396-024-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-104

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 24 positions, it offers versatile connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient transmission of signals. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its compact pitch of .125 in and row spacing of .2 in make it ideal for space-constrained designs. Whether for industrial machinery or consumer electronics, trust in this connector for secure and robust board-to-board connections.