396-024-526-108

Heilind Number:EDA396-024-526-108
Manufacturer:EDAC
Manufacturer Number:396-024-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments, with an amperage rating of 3 A. Featuring a single row design with 24 positions spaced at a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimum conductivity. With a straight mount orientation, installation is quick and easy. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for seamless integration in your projects.