396-024-526-201

Heilind Number:EDA396-024-526-201
Manufacturer:EDAC
Manufacturer Number:396-024-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. The straight mount orientation and 24 positions make it easy to install, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficiency and stability. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.