396-024-526-202

Heilind Number:EDA396-024-526-202
Manufacturer:EDAC
Manufacturer Number:396-024-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-202

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimum performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers reliable data transfer across 24 positions. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.