396-024-526-203

Heilind Number:EDA396-024-526-203
Manufacturer:EDAC
Manufacturer Number:396-024-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3 A amperage, perfect for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures reliable and secure connections. With two rows and 24 positions, it offers ample space for seamless integration. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our full range of PCB connectors for even more connectivity solutions.