396-024-526-204

Heilind Number:EDA396-024-526-204
Manufacturer:EDAC
Manufacturer Number:396-024-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-204

Detailed Description

Upgrade your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black color. With a double row configuration and a total of 24 positions, it offers ample connectivity options for your devices. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding applications. Upgrade your PCB connectivity with this high-quality connector.