396-024-526-212

Heilind Number:EDA396-024-526-212
Manufacturer:EDAC
Manufacturer Number:396-024-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 24 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for seamless installation. Elevate your connectivity solutions with this essential component.