396-024-526-602

Heilind Number:EDA396-024-526-602
Manufacturer:EDAC
Manufacturer Number:396-024-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-602

Detailed Description

Enhance connectivity and streamline your PCB design with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and 24 positions, it offers seamless integration onto your board. The contact material, made of Copper Alloy, guarantees efficient transmission of signals. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this connector for high-quality, efficient connectivity in your electronic projects.