396-024-526-604

Heilind Number:EDA396-024-526-604
Manufacturer:EDAC
Manufacturer Number:396-024-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-604

Detailed Description

Enhance connectivity in your PCB setup with this reliable Card Edge Connector, designed for seamless integration. Featuring a sleek Black color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both performance and longevity. With a single row layout and 24 positions, this connector offers ample space for your connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.