396-024-526-608

Heilind Number:EDA396-024-526-608
Manufacturer:EDAC
Manufacturer Number:396-024-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design for a professional finish. With a current rating of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row layout with 24 positions, it guarantees seamless data transfer. The contact material of Copper Alloy and a pitch of .125 in deliver optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your interconnect solutions with this high-performance connector.