396-024-526-658

Heilind Number:EDA396-024-526-658
Manufacturer:EDAC
Manufacturer Number:396-024-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-658

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage rating and durable construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a single row configuration, it offers 24 positions with a .125 inch pitch and .2 inch row spacing, ensuring seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality in various environments. Perfect for applications requiring efficient board-to-board connections, it's a must-have component for any electronic setup.