396-024-526-802

Heilind Number:EDA396-024-526-802
Manufacturer:EDAC
Manufacturer Number:396-024-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Card Edge Connector. Designed for optimal performance, it boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless communication between components. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Featuring 24 positions and a 3A amperage rating, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance PCB assemblies. Explore our extensive range of connectors for all your electronic connectivity needs.