396-024-526-804

Heilind Number:EDA396-024-526-804
Manufacturer:EDAC
Manufacturer Number:396-024-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-804

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Its two rows of Copper Alloy contacts, featuring a pitch of .125 in and row spacing of .2 in, provide efficient power transmission with low signal loss. With 24 positions, this connector offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for high-speed data transfer and power distribution, this black connector is a versatile solution for your PCB assembly needs. Elevate your electronic designs with this essential component.