396-024-526-808

Heilind Number:EDA396-024-526-808
Manufacturer:EDAC
Manufacturer Number:396-024-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it delivers a steady amperage of 3 A with a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows for efficient contact, each position is securely maintained by durable Copper Alloy material. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation offers versatility in installation. Built to withstand harsh environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various electronic applications, it's a reliable choice for your board-to-board connectivity needs. Elevate your circuitry with this essential component.