396-024-526-878

Heilind Number:EDA396-024-526-878
Manufacturer:EDAC
Manufacturer Number:396-024-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-526-878

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic, versatile black. Designed for optimal performance, it features a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 24 positions, this connector offers ample space for seamless board-to-board PCB connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Explore the full range of our high-quality connectors in the PCB Connectors category.