396-024-540-101

Heilind Number:EDA396-024-540-101
Manufacturer:EDAC
Manufacturer Number:396-024-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-101

Detailed Description

Enhance your electronic assemblies with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 24 positions, it offers reliable connectivity for your PCB setups. Crafted from high-quality Copper Alloy, it ensures optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore its full potential in our range of PCB connectors.