396-024-540-104

Heilind Number:EDA396-024-540-104
Manufacturer:EDAC
Manufacturer Number:396-024-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 24 positions, ensuring efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black hue. The contact material, Copper Alloy, guarantees reliable conductivity while the .125-inch pitch and .2-inch row spacing optimize performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.