396-024-540-108

Heilind Number:EDA396-024-540-108
Manufacturer:EDAC
Manufacturer Number:396-024-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-108

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a single row layout with 24 positions, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact point is made of high-quality Copper Alloy, offering reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The connector's straight mount orientation facilitates convenient installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this essential component for robust and stable connections in your electronic systems.