396-024-540-158

Heilind Number:EDA396-024-540-158
Manufacturer:EDAC
Manufacturer Number:396-024-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a sleek black finish, it offers durable and efficient power delivery with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both safety and longevity. Featuring a single row design with 24 positions, this connector provides seamless board-to-board connectivity. The copper alloy contacts guarantee reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise integration. Engineered for versatility, it supports straight mount orientation and operates flawlessly within a wide temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.