396-024-540-202

Heilind Number:EDA396-024-540-202
Manufacturer:EDAC
Manufacturer Number:396-024-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 24 positions each, it offers ample space for efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Its .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronics with this essential connector, a must-have in any engineer's toolkit.