396-024-540-204

Heilind Number:EDA396-024-540-204
Manufacturer:EDAC
Manufacturer Number:396-024-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-204

Detailed Description

Enhance connectivity on your circuit board with this dual-row Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the 24 positions cater to a variety of applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a must-have for your PCB assembly projects.