396-024-540-207

Heilind Number:EDA396-024-540-207
Manufacturer:EDAC
Manufacturer Number:396-024-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-207

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, this connector boasts a maximum amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability. Featuring two rows with 24 positions, it offers versatile connection possibilities. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it seamlessly integrates into any setup. Elevate your connectivity solutions with this essential component.