396-024-540-212

Heilind Number:EDA396-024-540-212
Manufacturer:EDAC
Manufacturer Number:396-024-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration onto your PCB. Boasting 24 positions and a current rating of 3A, it provides ample room for multiple connections while maintaining optimal performance. Its straight mount orientation and compact design make it ideal for space-efficient applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component, perfect for board-to-board connections in a wide range of electronic devices.