396-024-540-603

Heilind Number:EDA396-024-540-603
Manufacturer:EDAC
Manufacturer Number:396-024-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-603

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a single row with 24 positions and a durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.