396-024-540-607

Heilind Number:EDA396-024-540-607
Manufacturer:EDAC
Manufacturer Number:396-024-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-607

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a single row configuration with 24 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, it facilitates precise connections. Its straight mount orientation further simplifies installation. Operating flawlessly across a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this high-quality connector for seamless board-to-board connectivity.