396-024-540-608

Heilind Number:EDA396-024-540-608
Manufacturer:EDAC
Manufacturer Number:396-024-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-608

Detailed Description

Enhance connectivity within your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single row configuration with 24 copper alloy contacts guarantees efficient power transmission, with an amperage rating of 3A for reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for demanding applications, this connector is a must-have in your PCB assembly arsenal.