396-024-540-678

Heilind Number:EDA396-024-540-678
Manufacturer:EDAC
Manufacturer Number:396-024-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-678

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 24 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise and secure mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Upgrade your setup with this essential component.