396-024-540-802

Heilind Number:EDA396-024-540-802
Manufacturer:EDAC
Manufacturer Number:396-024-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-802

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, featuring a sleek black design. Made from durable UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power transmission with an amperage of 3 A. Boasting two rows of copper alloy contacts with a pitch of .125 in, this connector offers seamless integration for 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various electronic applications. Upgrade your setup with this essential component for optimal performance.