396-024-540-803

Heilind Number:EDA396-024-540-803
Manufacturer:EDAC
Manufacturer Number:396-024-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-803

Detailed Description

Enhance connectivity with this premium Card Edge Connector, a must-have component for seamless circuitry integration. Designed for optimal performance, this connector boasts a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 24 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring a straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and efficiency for all your board-to-board connections.