396-024-540-804

Heilind Number:EDA396-024-540-804
Manufacturer:EDAC
Manufacturer Number:396-024-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it provides reliable power transmission. The connector's two rows of 24 positions each, spaced at .125 inches with .2 inches between rows, offer ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for applications requiring precise board-to-board connections, this connector is a must-have for any electronics enthusiast or professional.