396-024-540-807

Heilind Number:EDA396-024-540-807
Manufacturer:EDAC
Manufacturer Number:396-024-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a double-row configuration with 24 positions for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Whether in straight mount orientation or paired with its compatible counterpart, this connector is a fundamental component for your electronic assemblies. Elevate your connectivity game with this essential piece from our PCB Connectors collection.