396-024-540-808

Heilind Number:EDA396-024-540-808
Manufacturer:EDAC
Manufacturer Number:396-024-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-808

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each position is meticulously crafted for seamless data transmission. The .125-inch pitch and .2-inch row spacing provide optimal spacing for your PCB layout. Perfect for various industrial applications, this connector offers a robust 3A amperage capacity and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for efficient and secure connectivity.