396-024-540-812

Heilind Number:EDA396-024-540-812
Manufacturer:EDAC
Manufacturer Number:396-024-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-812

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With a black finish and a sleek straight mount orientation, it not only offers functionality but also adds a professional touch to your designs. Featuring two rows of copper alloy contacts, each with 24 positions and a pitch of .125 inches, it facilitates efficient data transfer. The .2-inch row spacing allows for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications in the automotive, aerospace, and industrial sectors. Upgrade your connectivity solutions with this essential component.