396-024-540-858

Heilind Number:EDA396-024-540-858
Manufacturer:EDAC
Manufacturer Number:396-024-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-858

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a pitch of .125 inches and accommodates 24 positions, ensuring reliable contact for your circuitry. Crafted with precision from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and optimal conductivity. The connector's straight mount orientation and .2 inch row spacing make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronics projects with this essential component.