396-024-540-878

Heilind Number:EDA396-024-540-878
Manufacturer:EDAC
Manufacturer Number:396-024-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-540-878

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 24 positions spread across 2 rows, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Trust in its 3A amperage and straight mount orientation for optimal performance, making it an essential in the realm of PCB connectors.