396-024-541-103

Heilind Number:EDA396-024-541-103
Manufacturer:EDAC
Manufacturer Number:396-024-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-103

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row of 24 positions, each crafted with copper alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments. Suitable for a wide range of applications, this connector features a straight mount orientation and can handle an amperage of 3A. Operating within a temperature range of -40 to 105°C, it offers reliable performance under varying conditions. Upgrade your connectivity solutions today with this essential component.