396-024-541-104

Heilind Number:EDA396-024-541-104
Manufacturer:EDAC
Manufacturer Number:396-024-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 24 positions, ensuring reliable communication in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers robust construction for long-lasting use. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in harsh environments. The .125-inch pitch and .2-inch row spacing facilitate precise mating, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.