396-024-541-202

Heilind Number:EDA396-024-541-202
Manufacturer:EDAC
Manufacturer Number:396-024-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-202

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for reliability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a 3 A amperage rating, it ensures efficient power transmission for your devices. The dual-row layout, with 24 positions and a pitch of .125 inches, offers ample connectivity options for your PCBs. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.