396-024-541-203

Heilind Number:EDA396-024-541-203
Manufacturer:EDAC
Manufacturer Number:396-024-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic interconnection. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double row layout and 24 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse electronic applications. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.