396-024-541-258

Heilind Number:EDA396-024-541-258
Manufacturer:EDAC
Manufacturer Number:396-024-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-258

Detailed Description

Enhance board-to-board connectivity with our high-quality Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various electronic applications. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless data transfer with 24 available positions. The straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connection solutions with this essential component.