396-024-541-602

Heilind Number:EDA396-024-541-602
Manufacturer:EDAC
Manufacturer Number:396-024-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-602

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a single row layout with 24 positions for efficient PCB connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector offers high conductivity and secure attachment. Its straight mount orientation and compact design make it ideal for space-saving PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your device's connectivity with this essential component.