396-024-541-603

Heilind Number:EDA396-024-541-603
Manufacturer:EDAC
Manufacturer Number:396-024-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission. With a single row design and 24 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide optimal connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation, making it a must-have component in your electronic assembly projects.