396-024-541-604

Heilind Number:EDA396-024-541-604
Manufacturer:EDAC
Manufacturer Number:396-024-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board interfacing. Designed for optimal performance, this connector features a single row configuration with 24 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated for seamless integration. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The sleek black housing not only adds a touch of sophistication but also ensures easy identification. Trust in our connector to deliver secure and stable connections, meeting your connectivity needs with precision.