396-024-541-607

Heilind Number:EDA396-024-541-607
Manufacturer:EDAC
Manufacturer Number:396-024-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .125 inches, it offers seamless integration for your circuit boards. Featuring 24 positions and a straight mount orientation, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for various applications. Elevate your setup with this essential component for reliable board-to-board connections.