396-024-541-802

Heilind Number:EDA396-024-541-802
Manufacturer:EDAC
Manufacturer Number:396-024-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-802

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for reliable performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and 24 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission at a low amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient interconnectivity in your PCB setups.