396-024-541-812

Heilind Number:EDA396-024-541-812
Manufacturer:EDAC
Manufacturer Number:396-024-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-541-812

Detailed Description

Enhance board-to-board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With two rows and 24 positions, it offers ample connectivity for your PCB layouts. The copper alloy contacts, paired with a pitch of .125 inches, guarantee efficient signal transmission. Its straight mount orientation and compact .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality solution to streamline your connectivity needs.